896-020-520-603

Heilind Number:EDA896-020-520-603
Manufacturer:EDAC
Manufacturer Number:896-020-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-603

Detailed Description

Enhance your high-temperature applications with our Black Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 20 positions, ensuring efficient connectivity on your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer optimal durability and safety. The Copper Alloy contact material guarantees reliable performance, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Trust in our connectors for secure and efficient board-to-board connections.