896-020-520-802

Heilind Number:EDA896-020-520-802
Manufacturer:EDAC
Manufacturer Number:896-020-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-802

Detailed Description

Elevate your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal heat resistance. With a 2-row configuration and a total of 20 positions, they offer seamless board-to-board connection. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for easy integration. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly arsenal.