896-020-520-803

Heilind Number:EDA896-020-520-803
Manufacturer:EDAC
Manufacturer Number:896-020-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-803

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation in even the most demanding environments. With a dual-row configuration and copper alloy contact material, they offer seamless power delivery, with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation simplifies assembly. Boasting 20 positions, these connectors provide ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.