896-020-520-807

Heilind Number:EDA896-020-520-807
Manufacturer:EDAC
Manufacturer Number:896-020-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-807

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide secure and efficient board-to-board connections. With a current rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation and 20 positions make them versatile and easy to integrate. Trust in our connectors for seamless and dependable connectivity in your PCB designs.