896-020-520-812

Heilind Number:EDA896-020-520-812
Manufacturer:EDAC
Manufacturer Number:896-020-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-812

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring optimal performance even in harsh conditions. With two rows and a total of 20 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections on your PCBs. Operating efficiently in a temperature range of -40 to 105°C, these connectors are perfect for industrial and automotive use where reliability is paramount. Choose our Card Edge Connectors for seamless board-to-board connections in your designs.