896-020-521-101

Heilind Number:EDA896-020-521-101
Manufacturer:EDAC
Manufacturer Number:896-020-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-101

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and twenty contact positions, they ensure efficient signal transmission while accommodating a wide range of applications. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors offer unparalleled performance and longevity, making them an essential component for your electronic projects.