896-020-521-102

Heilind Number:EDA896-020-521-102
Manufacturer:EDAC
Manufacturer Number:896-020-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-102

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these black connectors feature a single row of 20 positions, ensuring reliable power transmission at a maximum amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees outstanding heat resistance, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-performance connectors.