896-020-521-103

Heilind Number:EDA896-020-521-103
Manufacturer:EDAC
Manufacturer Number:896-020-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-103

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Designed with a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors ensure secure and efficient power transmission with an amperage rating of 3 A. Featuring a single-row configuration with 20 positions and a .125-inch pitch, they offer precise and seamless connectivity for your PCB applications. With an operating temperature range of -40 to 105 °C, they guarantee optimal functionality even in extreme conditions. Their straight mount orientation and .2-inch row spacing make them convenient to install, while their black color adds a sleek touch to your electronic assemblies. Trust in these connectors for high-performance board-to-board connectivity in various industrial and commercial settings.