896-020-521-108

Heilind Number:EDA896-020-521-108
Manufacturer:EDAC
Manufacturer Number:896-020-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a current rating of 3 A, they provide efficient power transfer. The single-row design with 20 positions allows for seamless integration on your PCB. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Trust in our connectors to deliver exceptional performance in your board-to-board connections.