896-020-521-201

Heilind Number:EDA896-020-521-201
Manufacturer:EDAC
Manufacturer Number:896-020-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-201

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they provide reliable power transmission. The Copper Alloy contacts and 20 positions, spanned across 2 rows with a .125-inch pitch and .2-inch row spacing, guarantee efficient signal transfer. Perfect for seamless board-to-board connections, their straight mount orientation offers easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-performance electronic system. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they provide reliable power transmission. The Copper Alloy contacts and 20 positions, spanned across 2 rows with a .125-inch pitch and .2-inch row spacing, guarantee efficient signal transfer. Perfect for seamless board-to-board connections, their straight mount orientation offers easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-performance electronic system.