896-020-521-202

Heilind Number:EDA896-020-521-202
Manufacturer:EDAC
Manufacturer Number:896-020-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black exterior and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a double-row configuration and 20 positions, they provide ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in alignment. Suitable for a wide range of environments, these connectors can withstand temperatures ranging from -40 to 105°C. Perfect for PCB assemblies, especially in board-to-board setups, they guarantee secure and efficient signal transmission. Upgrade your connectivity solutions with these versatile connectors.