896-020-521-203

Heilind Number:EDA896-020-521-203
Manufacturer:EDAC
Manufacturer Number:896-020-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-203

Detailed Description

Elevate your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for peak performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 20 positions across 2 rows, they provide ample connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and straight mount orientation cater to high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for even the most demanding environments. Upgrade your PCB connections with these top-of-the-line connectors.