896-020-521-204

Heilind Number:EDA896-020-521-204
Manufacturer:EDAC
Manufacturer Number:896-020-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-204

Detailed Description

Elevate your high-temperature connectivity game with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 20 positions, they offer ample room for your high-density connectivity needs. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are a given. Operating flawlessly in extreme conditions, with a temperature range from -40 to 105 °C, these connectors are the perfect choice for demanding industrial applications. Make the smart choice for your projects and experience unparalleled performance with our High Temp Card Edge Connectors.