896-020-521-208

Heilind Number:EDA896-020-521-208
Manufacturer:EDAC
Manufacturer Number:896-020-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-208

Detailed Description

Experience seamless high-temperature connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for reliable performance, these connectors boast a current rating of 3 A and are constructed with UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. Featuring two rows of copper alloy contacts with a pitch of .125 in and row spacing of .2 in, they offer optimal signal transmission in a 20-position configuration. Designed for straight mount orientation on PCBs, they ensure easy installation. With an operating temperature range of -40 to 105 °C, these connectors are ideal for a variety of industrial applications, providing secure and efficient board-to-board connections. Elevate your connectivity solutions with these essential components.