896-020-521-212

Heilind Number:EDA896-020-521-212
Manufacturer:EDAC
Manufacturer Number:896-020-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and efficiency. With two rows and a pitch of .125 inches, accommodating up to 20 positions, they facilitate seamless PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various industrial applications. Elevate your connectivity solutions with these premium Card Edge Connectors.