896-020-521-603

Heilind Number:EDA896-020-521-603
Manufacturer:EDAC
Manufacturer Number:896-020-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-603

Detailed Description

Enhance your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row configuration and 20 positions, they provide seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Say goodbye to connectivity issues and elevate your electronic systems with our top-of-the-line Card Edge Connectors.