896-020-521-604

Heilind Number:EDA896-020-521-604
Manufacturer:EDAC
Manufacturer Number:896-020-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and offer a seamless Amperage of 3A. Crafted with precision, the housing material is composed of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and Copper Alloy contact material, they guarantee reliable transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient and secure PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your electronics with these top-tier connectors, an essential component for seamless board-to-board connectivity.