896-020-521-612

Heilind Number:EDA896-020-521-612
Manufacturer:EDAC
Manufacturer Number:896-020-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-612

Detailed Description

Discover our cutting-edge High Temperature Card Edge Connectors, meticulously engineered for superior performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also compliant with stringent safety standards. Featuring a single row design with 20 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB applications. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether you require straight mount orientation or precise row spacing of .2 inches, our Card Edge Connectors deliver uncompromising performance, making them an essential component for your electronic projects. Elevate your connectivity solutions with these premium connectors, a must-have in the realm of PCB technology.