896-020-521-802

Heilind Number:EDA896-020-521-802
Manufacturer:EDAC
Manufacturer Number:896-020-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for efficiency and durability, these connectors feature a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With a double row configuration and a pitch of .125 inches, they offer seamless integration on your circuit board. Boasting a total of 20 positions and an amperage of 3A, they provide ample power and connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether for industrial machinery, telecommunications, or consumer electronics, our Card Edge Connectors guarantee secure and efficient board-to-board connections. Trust in our quality products for seamless PCB integration.