896-020-521-803

Heilind Number:EDA896-020-521-803
Manufacturer:EDAC
Manufacturer Number:896-020-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-803

Detailed Description

Enhance your high-temperature PCB connections with these reliable Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Featuring two rows of copper alloy contacts, each capable of carrying up to 3 A of current, these connectors ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, with 20 positions available for seamless board-to-board connections. Engineered for versatility, they offer straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.