896-020-521-804

Heilind Number:EDA896-020-521-804
Manufacturer:EDAC
Manufacturer Number:896-020-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black color and a sturdy UL 94V-0 Polyphenylene Sulfide housing. With a double row configuration, they provide reliable power with an amperage of 3 A. Crafted from durable Copper Alloy, their .125 inch pitch and .2 inch row spacing offer seamless integration for up to 20 positions. Whether you're working in extreme temperatures or tight spaces, these connectors are built to last, with an operating temperature range of -40 to 105 °C. Perfect for high-performance applications, they are a must-have in any engineer's toolkit. Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black color and a sturdy UL 94V-0 Polyphenylene Sulfide housing. With a double row configuration, they provide reliable power with an amperage of 3 A. Crafted from durable Copper Alloy, their .125 inch pitch and .2 inch row spacing offer seamless integration for up to 20 positions. Whether you're working in extreme temperatures or tight spaces, these connectors are built to last, with an operating temperature range of -40 to 105 °C. Perfect for high-performance applications, they are a must-have in any engineer's toolkit.