896-020-521-807

Heilind Number:EDA896-020-521-807
Manufacturer:EDAC
Manufacturer Number:896-020-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration, they offer a total of 20 positions for seamless integration. The copper alloy contact material ensures efficient power transmission, with a maximum amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal PCB layout. Trust in the durability and performance of these connectors for your next project.