896-020-521-808

Heilind Number:EDA896-020-521-808
Manufacturer:EDAC
Manufacturer Number:896-020-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission in high-temperature environments. The two rows of copper alloy contacts offer seamless connectivity, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting 20 positions, these connectors support complex electronic systems. Whether you need straight or right-angle mounting, they offer versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are perfect for a wide range of applications in the electronics industry. Elevate your PCB design with these high-quality Card Edge Connectors.