896-020-521-812

Heilind Number:EDA896-020-521-812
Manufacturer:EDAC
Manufacturer Number:896-020-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-521-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for efficient conductivity. With a pitch of .125 inches and two rows of 20 positions each, they offer seamless integration on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications. The sleek black finish adds a touch of sophistication, while the straight mount orientation ensures easy installation. Elevate your connectivity game with these top-of-the-line connectors.