896-020-522-101

Heilind Number:EDA896-020-522-101
Manufacturer:EDAC
Manufacturer Number:896-020-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 1-row configuration with 20 positions, perfect for streamlined installations. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure reliable power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your connectivity setup with these high-quality components.