896-020-522-102

Heilind Number:EDA896-020-522-102
Manufacturer:EDAC
Manufacturer Number:896-020-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors are a crucial component for seamless board-to-board PCB connections. With a sleek black finish and a single row configuration, they offer a streamlined solution for your electronic assembly needs. Engineered for efficiency, they feature a contact material of Copper Alloy and a pitch of .125 inches, ensuring optimal signal transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in high-temperature settings. With 20 positions and a current rating of 3A, these connectors provide ample room for your connections while meeting safety standards. Their straight mount orientation and compact design make them easy to integrate into your PCB layout. Operating flawlessly in a temperature range of -40 to 105°C, they are suitable for a wide range of applications. Elevate your electronic projects with these high-performance Card Edge Connectors.