896-020-522-103

Heilind Number:EDA896-020-522-103
Manufacturer:EDAC
Manufacturer Number:896-020-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-103

Detailed Description

Elevate your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power delivery at temperatures ranging from -40 to 105 °C. With a single row layout, pitch of .125 in, and 20 positions, they offer seamless integration for your PCB connections. The straight mount orientation and .2 in row spacing provide easy installation and efficient space utilization. Perfect for demanding industrial applications, these connectors guarantee a stable and efficient connection in any environment. Upgrade your setup with our Card Edge Connectors and experience enhanced performance and longevity.