896-020-522-104

Heilind Number:EDA896-020-522-104
Manufacturer:EDAC
Manufacturer Number:896-020-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-104

Detailed Description

Enhance your high-temperature PCB connections with these durable black Card Edge Connectors. Designed for reliability, they feature a single row of 20 positions with a pitch of .125 inches for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and performance, even in harsh environments. Crafted with Copper Alloy contacts, they offer excellent conductivity, while their straight mount orientation guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and electronic applications where durability is paramount. Trust in their quality for secure and efficient board-to-board connections.