896-020-522-107

Heilind Number:EDA896-020-522-107
Manufacturer:EDAC
Manufacturer Number:896-020-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. Each connector boasts a single row layout with 20 positions and a contact material made of Copper Alloy, ensuring reliable power transmission with an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial applications that require robust and efficient board-to-board PCB connectivity. Upgrade your systems today with our high-quality Card Edge Connectors.