896-020-522-108

Heilind Number:EDA896-020-522-108
Manufacturer:EDAC
Manufacturer Number:896-020-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-108

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row and 20 positions, they ensure seamless integration on your board. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature applications. Trust in these connectors to deliver exceptional performance in your electronic setups.