896-020-522-202

Heilind Number:EDA896-020-522-202
Manufacturer:EDAC
Manufacturer Number:896-020-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power and signal transmission. With two rows of twenty positions and a pitch of .125 inches, they offer ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity with these premium Card Edge Connectors.