896-020-522-203

Heilind Number:EDA896-020-522-203
Manufacturer:EDAC
Manufacturer Number:896-020-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-203

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors boast a sleek black hue and are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring exceptional durability. With two rows and a total of 20 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Trust in their straight mount orientation for seamless integration into your setup. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.