896-020-522-204

Heilind Number:EDA896-020-522-204
Manufacturer:EDAC
Manufacturer Number:896-020-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a contact material of Copper Alloy and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 20 positions, they offer seamless integration for your circuit boards. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are a reliable choice for industrial and commercial applications. Upgrade your connectivity solution today with these high-quality components.