896-020-522-207

Heilind Number:EDA896-020-522-207
Manufacturer:EDAC
Manufacturer Number:896-020-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-207

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. The double-row configuration with 20 positions and a pitch of .125 inches offers versatile connectivity options. Suitable for straight mounting, they provide seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for demanding industrial environments. Upgrade your setup with these high-performance connectors for efficient and secure board-to-board connections.