896-020-522-208

Heilind Number:EDA896-020-522-208
Manufacturer:EDAC
Manufacturer Number:896-020-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-208

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for reliable performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in demanding environments. With two rows of copper alloy contacts, each rated for 3 A, these connectors offer secure power delivery. The .125-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections, with twenty positions available for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications where reliability is paramount. Trust in these connectors for seamless and high-performance PCB integration.