896-020-522-212

Heilind Number:EDA896-020-522-212
Manufacturer:EDAC
Manufacturer Number:896-020-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-212

Detailed Description

Enhance your high-temperature connectivity with our advanced High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, they offer seamless power transmission. The 0.125-inch pitch and 0.2-inch row spacing provide precise alignment, perfect for intricate PCB designs. Supporting 20 positions, these connectors guarantee comprehensive connectivity for your applications. Whether in straight mount orientation or challenging operating conditions ranging from -40 to 105°C, these connectors deliver reliability and efficiency. Elevate your PCB connectivity with this essential component.