896-020-522-602

Heilind Number:EDA896-020-522-602
Manufacturer:EDAC
Manufacturer Number:896-020-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-602

Detailed Description

Elevate your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance even in extreme conditions, these connectors are a must-have for your PCB assembly projects. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide housing material, they not only offer durability but also ensure safety. Each connector features 20 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission, while the 3A amperage rating provides ample power for your applications. Suitable for straight mount orientation, these connectors are ideal for board-to-board PCB connections. Plus, with an operating temperature range of -40 to 105°C, they are perfect for both standard and high-temperature environments. Upgrade your connectivity solutions with our Card Edge Connectors and experience unmatched performance and reliability.