896-020-522-603

Heilind Number:EDA896-020-522-603
Manufacturer:EDAC
Manufacturer Number:896-020-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-603

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A and copper alloy contacts, they ensure reliable power transmission. Featuring a single row configuration with 20 positions and a pitch of .125 inches, they offer seamless integration onto your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your industrial or commercial applications. Elevate your connectivity game with these top-of-the-line connectors.