896-020-522-604

Heilind Number:EDA896-020-522-604
Manufacturer:EDAC
Manufacturer Number:896-020-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-604

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for reliability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the most demanding environments. With a compact single-row design and a pitch of .125 inches, they offer efficient PCB-to-PCB connections. The copper alloy contact material guarantees optimal conductivity, while accommodating up to 20 positions. Perfect for straight mounting orientation, these connectors maintain secure and stable connections even at extreme operating temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any professional setup.