896-020-522-607

Heilind Number:EDA896-020-522-607
Manufacturer:EDAC
Manufacturer Number:896-020-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-607

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 20 positions, they provide seamless connectivity for your PCBs. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Upgrade your setup with these reliable connectors, a must-have in any electronic toolkit.