896-020-522-608

Heilind Number:EDA896-020-522-608
Manufacturer:EDAC
Manufacturer Number:896-020-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding industrial environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With a low amperage rating of 3A, they are ideal for various electronic applications. Featuring a single row layout with 20 positions, and a pitch of .125 inches, these connectors offer seamless integration on your circuit boards. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring robust and high-performance connectivity. Elevate your PCB design with our top-of-the-line Card Edge Connectors.