896-020-522-612

Heilind Number:EDA896-020-522-612
Manufacturer:EDAC
Manufacturer Number:896-020-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-612

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connectors. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability in demanding environments. Featuring a single row design with 20 positions, they offer seamless integration on your PCBs. The copper alloy contacts and .125-inch pitch provide secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.