896-020-522-803

Heilind Number:EDA896-020-522-803
Manufacturer:EDAC
Manufacturer Number:896-020-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-803

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration on PCBs. Featuring 20 positions, they provide ample connectivity options for your projects. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for a wide range of applications. Upgrade your PCB connections with these high-quality connectors.