896-020-522-804

Heilind Number:EDA896-020-522-804
Manufacturer:EDAC
Manufacturer Number:896-020-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-804

Detailed Description

Enhance your high-temperature PCB applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, ensuring reliable power transmission. With two rows and twenty positions, they offer ample connectivity for your circuit boards. The straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your electronic projects with these sleek, black connectors, a must-have for any professional setup.