896-020-522-807

Heilind Number:EDA896-020-522-807
Manufacturer:EDAC
Manufacturer Number:896-020-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-522-807

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish, these connectors offer a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 20 positions, they provide secure and seamless connectivity. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, these connectors guarantee performance and longevity. Upgrade your PCB assembly with these high-quality and versatile components.