896-020-526-103

Heilind Number:EDA896-020-526-103
Manufacturer:EDAC
Manufacturer Number:896-020-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. The Copper Alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Supporting up to 20 positions and an amperage of 3A, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial settings. Elevate your connectivity solutions with these black Card Edge Connectors.