896-020-526-107

Heilind Number:EDA896-020-526-107
Manufacturer:EDAC
Manufacturer Number:896-020-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 20 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they offer robust housing, while the Copper Alloy contact material guarantees reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Choose our black connectors for a sleek and professional finish in your PCB setups. Trust in our quality products for all your connector needs.