896-020-526-108

Heilind Number:EDA896-020-526-108
Manufacturer:EDAC
Manufacturer Number:896-020-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-108

Detailed Description

Discover our high temperature card edge connectors, designed for reliable performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they provide secure power transmission for your applications. The copper alloy contacts, along with a pitch of .125 inches, offer precise and efficient connectivity. Boasting a single row layout with 20 positions, these connectors are perfect for board-to-board PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate into your designs. Trust in our connectors for high performance and longevity in your projects.