896-020-526-112

Heilind Number:EDA896-020-526-112
Manufacturer:EDAC
Manufacturer Number:896-020-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-112

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3 A, they ensure reliable power transmission. Featuring a single row configuration with 20 positions and a pitch of .125 inches, they offer seamless integration into your PCB layouts. Crafted from Copper Alloy, their contacts guarantee high conductivity and durability. Whether you require straight or angled mounting, these connectors provide flexibility to suit your application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industries. Elevate your connectivity standards with these top-of-the-line connectors.