896-020-526-201

Heilind Number:EDA896-020-526-201
Manufacturer:EDAC
Manufacturer Number:896-020-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring secure and efficient performance. With two rows of 20 positions each, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for precise and easy mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and electronic systems. Upgrade your connectivity solutions with these black Card Edge Connectors.